Part Details for DTA114EE by WEITRON INTERNATIONAL CO., LTD.
Overview of DTA114EE by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTA114EE
DTA114EE CAD Models
DTA114EE Part Data Attributes:
Alternate Parts for DTA114EE
This table gives cross-reference parts and alternative options found for DTA114EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114EE | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | DTA114EE vs DTA114EE |
DTA114EE | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA114EE vs DTA114EE |
DTA114EE | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTA114EE vs DTA114EE |
DDTA114EE-13 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114EE vs DDTA114EE-13 |
DTA114EE | Small Signal Bipolar Transistor | Secos Corporation | DTA114EE vs DTA114EE |
DTA114EE | Small Signal Bipolar Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | DTA114EE vs DTA114EE |
DDTA114EE-7 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114EE vs DDTA114EE-7 |
DTA114EETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | DTA114EE vs DTA114EETL |
DTA114EE-TL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | DTA114EE vs DTA114EE-TL |