Part Details for DTA114E by onsemi
Overview of DTA114E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA114E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0712
|
Newark | Dta114E, Single Bipolar Transistors |Onsemi DTA114E Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
2156-DTA114E-ND
|
DigiKey | TRANS PREBIAS PNP 50V 100MA Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
68000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Trans Digital BJT PNP 50V 100mA 3-Pin TO-92 Box ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 68000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | PNP SILICON BIAS RESISTOR TRANSISTOR | 7100 |
|
RFQ | |
DISTI #
4182603
|
Farnell | DTA114E, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 13889 Lead time: 3 Weeks, 1 Days Container: Each | 68000 |
|
$0.0300 | Buy Now |
Part Details for DTA114E
DTA114E CAD Models
DTA114E Part Data Attributes:
|
DTA114E
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA114E
onsemi
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTA114E
This table gives cross-reference parts and alternative options found for DTA114E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114E | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | DTA114E vs DTA114E |
DTA114ERLRP | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN, BIP General Purpose Small Signal | onsemi | DTA114E vs DTA114ERLRP |