Part Details for DTA114E by Unisonic Technologies Co Ltd
Overview of DTA114E by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTA114E
DTA114E CAD Models
DTA114E Part Data Attributes:
|
DTA114E
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTA114E
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |