Part Details for DTA113ZMT2L by ROHM Semiconductor
Overview of DTA113ZMT2L by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DTA113ZMT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-DTA113ZMT2LCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7739 In Stock |
|
$0.0328 / $0.2700 | Buy Now |
DISTI #
DTA113ZMT2L
|
Avnet Americas | Digital Transistor PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA113ZMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTA113ZMT2L
|
Mouser Electronics | Digital Transistors Digital Trans w/Res VMT3 RoHS: Compliant | 6259 |
|
$0.0320 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0325 | Buy Now |
DISTI #
85018099
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin VMT T/R RoHS: Compliant Min Qty: 615 Package Multiple: 1 | Americas - 8000 |
|
$0.0385 / $0.0509 | Buy Now |
DISTI #
C1S625901962068
|
Chip1Stop | PNP, SOT-723, R1≠R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant | 8000 |
|
$0.0308 / $0.0637 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 85 |
|
$0.0480 / $0.1440 | Buy Now |
Part Details for DTA113ZMT2L
DTA113ZMT2L CAD Models
DTA113ZMT2L Part Data Attributes
|
DTA113ZMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA113ZMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |