Part Details for DTA113ZETL by ROHM Semiconductor
Results Overview of DTA113ZETL by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTA113ZETL Information
DTA113ZETL by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTA113ZETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2622
|
Newark | Digital Transistor, -50V, -0.1A, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1010 / $0.3950 | Buy Now |
DISTI #
DTA113ZETLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0625 / $0.4400 | Buy Now |
DISTI #
755-DTA113ZETL
|
Mouser Electronics | Digital Transistors PNP 50V 100MA RoHS: Compliant | 0 |
|
$0.0620 / $0.3800 | Order Now |
DISTI #
84942398
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin EMT T/R RoHS: Compliant Min Qty: 1593 Package Multiple: 1 Date Code: 2203 | Americas - 89021 |
|
$0.0240 | Buy Now |
DISTI #
65027830
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin EMT T/R RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$0.0580 / $0.0614 | Buy Now |
DISTI #
63056439
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin EMT T/R RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0596 / $0.0614 | Buy Now |
DISTI #
61238660
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin EMT T/R RoHS: Compliant Min Qty: 926 Package Multiple: 1 Date Code: 2201 | Americas - 930 |
|
$0.0816 | Buy Now |
DISTI #
63056358
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW 3-Pin EMT T/R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$0.1511 | Buy Now |
|
Quest Components | 10744 |
|
$0.0720 / $0.3600 | Buy Now | |
DISTI #
DTA113ZETL
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 150mW, SC75A,SOT416 Min Qty: 20 | 0 |
|
$0.0273 / $0.0409 | RFQ |
Part Details for DTA113ZETL
DTA113ZETL CAD Models
DTA113ZETL Part Data Attributes
|
DTA113ZETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA113ZETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, EMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTA113ZETL
This table gives cross-reference parts and alternative options found for DTA113ZETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA113ZETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTA113ZE | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | DTA113ZETL vs DTA113ZE |