-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTA024EEBTL by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC2597
|
Newark | Digital Transistor, -0.1A, Sot-416Fl, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:22Kohm, Resistor Rohs Compliant: Yes |Rohm DTA024EEBTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0340 / $0.1650 | Buy Now |
|
DISTI #
846-DTA024EEBTLTR-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3F Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 / $0.0329 | Buy Now |
|
DISTI #
755-DTA024EEBTL
|
Mouser Electronics | Digital Transistors PNP Digital Transtr w/built in resistors RoHS: Compliant | 2932 |
|
$0.0220 / $0.1800 | Buy Now |
|
DISTI #
65086711
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0468 / $0.0482 | Buy Now |
|
DISTI #
86988945
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 1101 | Americas - 713 |
|
$0.1073 | Buy Now |
|
|
Quest Components | 2970 |
|
$0.0780 / $0.2600 | Buy Now | |
|
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0260 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
DTA024EEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA024EEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Emt3f, Sc-89, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Built In Bias Resistance Ratio Is 1 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 60 | |
| JESD-30 Code | R-PDSO-F3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |
This table gives cross-reference parts and alternative options found for DTA024EEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA024EEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DTA024EMT2L | ROHM Semiconductor | $0.0789 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | DTA024EEBTL vs DTA024EMT2L |
The recommended operating temperature range for the DTA024EEBTL is -40°C to 125°C.
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of 1uF or more between the VIN and GND pins, and another capacitor with a value of 2.2uF or more between the VOUT and GND pins.
The maximum input voltage that the DTA024EEBTL can handle is 36V.
The DTA024EEBTL is designed for low-current applications, with a maximum output current of 250mA. If you need a higher current, you may need to consider a different device or use multiple DTA024EEBTLs in parallel.
The output voltage of the DTA024EEBTL can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected between the VOUT and ADJ pins.