-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2594
|
Newark | Digital Transistor, -0.1A, Sot-416Fl, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Rohm DTA023YEBTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 / $0.1980 | Buy Now |
DISTI #
DTA023YEBTLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17 In Stock |
|
$0.0163 / $0.1700 | Buy Now |
DISTI #
DTA023YEBTL
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416FL T/R - Tape and Reel (Alt: DTA023YEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-DTA023YEBTL
|
Mouser Electronics | Digital Transistors PNP Digital Transtr w/built in resistors RoHS: Compliant | 0 |
|
$0.0160 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0163 | Buy Now |
|
Ameya Holding Limited | TRANS PREBIAS PNP 50V 0.15W SC89 Min Qty: 1 | 200-Authorized Distributor |
|
$0.0260 / $0.1600 | Buy Now |
DISTI #
C1S625901572476
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes | 5900 |
|
$0.0306 / $0.0336 | Buy Now |
DISTI #
C1S625901160332
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 160 |
|
$0.0457 / $0.0469 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1748 |
|
$0.0150 / $0.0170 | Buy Now |
|
LCSC | 355mA10V 1 PNP pre-bias 150mW 100mA 50V SOT-416FL Digital Transistors ROHS | 99 |
|
$0.0868 / $0.1585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTA023YEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA023YEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.5 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTA023YEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA023YEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA043XUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTA023YEBTL vs DTA043XUBTL |
DTA014EMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | ROHM Semiconductor | DTA023YEBTL vs DTA014EMT2L |
DTA014EUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTA023YEBTL vs DTA014EUBTL |
DTA023YUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTA023YEBTL vs DTA023YUBTL |
DTA023YMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | ROHM Semiconductor | DTA023YEBTL vs DTA023YMT2L |
DTA043XEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | ROHM Semiconductor | DTA023YEBTL vs DTA043XEBTL |