Part Details for DT80PW150D by TDK-Lambda Corporation
Overview of DT80PW150D by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT80PW150D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9784
|
Newark | Adaptor, Ac-Dc, 15V, 5.34A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:80W, Output Voltage - Output 1:15V, Output Current - Output 1:5.34A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DT80PW150D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2500 / $82.2000 | Buy Now |
DISTI #
285-2451-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 80W Min Qty: 1 Lead time: 17 Weeks Container: Box |
13 In Stock |
|
$66.8000 / $82.2000 | Buy Now |
DISTI #
967-DT80PW150D
|
Mouser Electronics | Desktop AC Adapters 80W 15Vout 5.34A RoHS: Compliant | 1 |
|
$65.1800 / $82.2000 | Buy Now |
DISTI #
70666271
|
RS | AC-DC Power Supply, Adapter, 15V 5.34A, 80W, DT62/80-C Series | TDK-Lambda DT80PW150D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0400 / $83.0200 | RFQ |
|
Onlinecomponents.com | External AC-DC Power Supply - 80W - 15VDC - Input: 90 to 264VAC - IEC320-C14 - Kycon KPPx-4P RoHS: Compliant | 0 |
|
$57.6000 / $82.2000 | Buy Now |
DISTI #
000000000005398672
|
Sager | Desktop AC Adapters 80W 15Vout 5.34A Min Qty: 1 | 0 |
|
$57.6000 / $82.2000 | Buy Now |