Part Details for DT60-1013AP by Delta Electronics Inc
Overview of DT60-1013AP by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DT60-1013AP
DT60-1013AP CAD Models
DT60-1013AP Part Data Attributes
|
DT60-1013AP
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT60-1013AP
Delta Electronics Inc
Telecom Filter, 1 Function(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Filter Type | TELECOM FILTER | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Output Impedance | 150 OHM Ω |