Part Details for DT60-0032AP by Delta Electronics Inc
Overview of DT60-0032AP by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Healthcare
Entertainment and Gaming
Communication and Networking
Part Details for DT60-0032AP
DT60-0032AP CAD Models
DT60-0032AP Part Data Attributes:
|
DT60-0032AP
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT60-0032AP
Delta Electronics Inc
Tip/Ring Filter, 1 Function(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 4.5 Ω | |
Filter Type | TIP/RING FILTER | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 |