DT476M016S9HAAKPLP
KEMET Corporation

Overview of DT476M016S9HAAKPLP by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for DT476M016S9HAAKPLP by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EDT476M016S9HAA
TTI Aluminum Electrolytic Capacitors - SMD 16V 47uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel Americas - 0
  • 20,000 $0.0900
$0.0900 Buy Now

CAD Models for DT476M016S9HAAKPLP by KEMET Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT476M016S9HAAKPLP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT476M016S9HAAKPLP by KEMET Corporation

Select Manufacturer
Which Manufacturer of DT476M016S9HAAKPLP would you like to use for your alert(s)?
  • Please alert me when DT476M016S9HAAKPLP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT476M016S9HAAKPLP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT476M016S9HAAKPLP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT476M016S9HAAKPLP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT476M016S9HAAKPLP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT476M016S9HAAKPLP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: