Part Details for DT42-7011 by Delta Electronics Inc
Overview of DT42-7011 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for DT42-7011
DT42-7011 CAD Models
DT42-7011 Part Data Attributes:
|
DT42-7011
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT42-7011
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 11 mm | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 15.5 mm |