Part Details for DT35-5201AT by Delta Electronics Inc
Overview of DT35-5201AT by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D30LDT3595FP#H0P | Renesas Electronics Corporation | High Voltage Logic Drivers | |
MDT350M01001VT | Amphenol Communications Solutions | M.2 3.5H Vertical | |
MDT350M02001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,15u\\ Au Plating |
Part Details for DT35-5201AT
DT35-5201AT CAD Models
DT35-5201AT Part Data Attributes
|
DT35-5201AT
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT35-5201AT
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 13.5 mm | |
Length | 15.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 10 kHz | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.5 mm |