Part Details for DT35-3201 by Delta Electronics Inc
Overview of DT35-3201 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DT35-3201
DT35-3201 CAD Models
DT35-3201 Part Data Attributes:
|
DT35-3201
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT35-3201
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIMENSION INCLUDES TERMINAL ALSO | |
Height | 10.82 mm | |
Length | 22.1 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 1 kHz | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 19.3 mm |