Part Details for DT35-2114T by Delta Electronics Inc
Overview of DT35-2114T by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for DT35-2114T
DT35-2114T CAD Models
DT35-2114T Part Data Attributes:
|
DT35-2114T
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT35-2114T
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1:1 | |
Height | 10.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.5 mm |