Part Details for DT35-2111T by Delta Electronics Inc
Overview of DT35-2111T by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DT35-2111T
DT35-2111T CAD Models
DT35-2111T Part Data Attributes:
|
DT35-2111T
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT35-2111T
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1:1 | |
DC Unbalance Current-Max | 0.16 mA | |
Height | 10.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.5 mm |