Part Details for DT35-2010T by Delta Electronics Inc
Overview of DT35-2010T by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DT35-2010T
DT35-2010T CAD Models
DT35-2010T Part Data Attributes
|
DT35-2010T
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT35-2010T
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 1:1 | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER |