Part Details for DT34-2001T by Delta Electronics Inc
Overview of DT34-2001T by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DT34-2001T
DT34-2001T CAD Models
DT34-2001T Part Data Attributes
|
DT34-2001T
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT34-2001T
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:2 | |
Height | 13.6 mm | |
JESD-609 Code | e3 | |
Length | 14.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14.3 mm |