Part Details for DT32-2017 by Delta Electronics Inc
Overview of DT32-2017 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for DT32-2017
DT32-2017 CAD Models
DT32-2017 Part Data Attributes
|
DT32-2017
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT32-2017
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 1.423:1 | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 2.84 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 17.3 mm |