Part Details for DT32-1505 by Delta Electronics Inc
Overview of DT32-1505 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DT32-1505
DT32-1505 CAD Models
DT32-1505 Part Data Attributes
|
DT32-1505
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT32-1505
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 2:2:1:1 | |
Height | 17 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 25 mm |