Part Details for DT31-2014AT by Delta Electronics Inc
Overview of DT31-2014AT by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for DT31-2014AT
DT31-2014AT CAD Models
DT31-2014AT Part Data Attributes:
|
DT31-2014AT
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT31-2014AT
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1:1 | |
DC Unbalance Current-Max | 70 mA | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14 mm |