Part Details for DT31-2014AS by Delta Electronics Inc
Overview of DT31-2014AS by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for DT31-2014AS
DT31-2014AS CAD Models
DT31-2014AS Part Data Attributes:
|
DT31-2014AS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT31-2014AS
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1:1 | |
DC Unbalance Current-Max | 70 mA | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14 mm |