Part Details for DT31-2010AS by Delta Electronics Inc
Overview of DT31-2010AS by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DT31-2010AS
DT31-2010AS CAD Models
DT31-2010AS Part Data Attributes
|
DT31-2010AS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT31-2010AS
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 2:1 | |
DC Unbalance Current-Max | 160 mA | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14 mm |