Part Details for DT24-8404 by Delta Electronics Inc
Overview of DT24-8404 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DT24-8404
DT24-8404 CAD Models
DT24-8404 Part Data Attributes:
|
DT24-8404
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT24-8404
Delta Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1.15; 1:1.15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.15; 1:1.15 | |
Width | 7.11 mm |