Part Details for DT23-1501 by Delta Electronics Inc
Overview of DT23-1501 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DT23-1501
DT23-1501 CAD Models
DT23-1501 Part Data Attributes
|
DT23-1501
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT23-1501
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1:1.25 | |
Height | 17.5 mm | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 10 kHz | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 25.1 mm |