Part Details for DT22-2003AT by Delta Electronics Inc
Overview of DT22-2003AT by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DT22-2003AT
DT22-2003AT CAD Models
DT22-2003AT Part Data Attributes:
|
DT22-2003AT
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT22-2003AT
Delta Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1.25:1; 1.25:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 12.7 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 28000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.25:1; 1.25:1 | |
Width | 10.16 mm |