Part Details for DT22-1305 by Delta Electronics Inc
Overview of DT22-1305 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for DT22-1305
DT22-1305 CAD Models
DT22-1305 Part Data Attributes:
|
DT22-1305
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT22-1305
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.6:1,6 | |
Height | 12.5 mm | |
Length | 24 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 21.26 mm |