Part Details for DT22-1301 by Delta Electronics Inc
Overview of DT22-1301 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for DT22-1301
DT22-1301 CAD Models
DT22-1301 Part Data Attributes:
|
DT22-1301
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT22-1301
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.6 | |
DC Unbalance Current-Max | 60 mA | |
Height | 12.8 mm | |
Length | 22.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 2 mm |