Part Details for DT20-3601 by Delta Electronics Inc
Overview of DT20-3601 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for DT20-3601
DT20-3601 CAD Models
DT20-3601 Part Data Attributes:
|
DT20-3601
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT20-3601
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1.65:1 | |
Height | 10.92 mm | |
Length | 28.32 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 19.05 mm |