Part Details for DT1608C-473 by Coilcraft Inc
Overview of DT1608C-473 by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DT1608C-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DT1608C-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DT1608C-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT |
Price & Stock for DT1608C-473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 342 |
|
$0.4800 / $1.5000 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2618 | 273 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2618 | 233 |
|
$0.9600 / $2.4000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2618 | 25 |
|
$1.8300 / $3.6600 | Buy Now |
DISTI #
SMC-DT1608C-473
|
Sensible Micro Corporation | General Purpose Inductor, 47Uh, 20%, 1 Element, Ferrite-Core, Smd, 2618 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 23 |
|
$1.9620 / $2.1255 | RFQ |
Part Details for DT1608C-473
DT1608C-473 CAD Models
DT1608C-473 Part Data Attributes
|
DT1608C-473
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DT1608C-473
Coilcraft Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MAXIMUM SWITCHING FREQUENCY IS 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DT1608C-473
This table gives cross-reference parts and alternative options found for DT1608C-473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT1608C-473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DT1608C-473MLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | DT1608C-473 vs DT1608C-473MLC |
DT1608C-473MLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | DT1608C-473 vs DT1608C-473MLB |
DT1608C-473MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | DT1608C-473 vs DT1608C-473MTD |
DT1608C-473MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | DT1608C-473 vs DT1608C-473MTB |
DT1608C-473MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | DT1608C-473 vs DT1608C-473MSD |
CTDT1608C-473 | Central Technologies | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | DT1608C-473 vs CTDT1608C-473 |