-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
DT1608C-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DT1608C-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT16-18SB-K004-ND
|
DigiKey | PLG, 18P, BLK, E, B Min Qty: 1 Lead time: 15 Weeks Container: Box |
438 In Stock |
|
$11.5704 / $22.4600 | Buy Now |
DISTI #
571-DT16-18SB-K004
|
Mouser Electronics | Automotive Connectors DT PLUG ASM RoHS: Compliant | 669 |
|
$11.5700 / $17.7000 | Buy Now |
|
Future Electronics | PLG, 18P, BLK, E, B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 406Bag |
|
$12.5400 / $13.1700 | Buy Now |
DISTI #
DCNDT16-18SB-K004
|
Heilind Electronics | PLG, 18P, BLK, E, B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Automotive Connector - Plug (Male) - 18 Position - 14 to 20 AWG - Crimp Termination - Cable Mount - Black. RoHS: Compliant |
168 In Stock 500 On Order |
|
$11.9700 / $21.0200 | Buy Now |
DISTI #
84416045
|
Verical | Conn Housing PL 18 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2434 | Americas - 223 |
|
$18.5938 | Buy Now |
DISTI #
63380979
|
Verical | Conn Housing PL 18 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1317 | Americas - 163 |
|
$15.8353 / $24.7294 | Buy Now |
DISTI #
DT16-18SB-K004
|
TTI | Automotive Connectors DT PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 783 In Stock |
|
$12.2400 / $14.6700 | Buy Now |
DISTI #
DCNDT16-18SB-K004
|
Interstate Connecting Components | PLG, 18P, BLK, E, B | 0 |
|
Buy Now | |
DISTI #
DT16-18SB-K004
|
Avnet Abacus | (Alt: DT16-18SB-K004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT16-18SB-K004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT16-18SB-K004
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 0.826 inch | |
Body Depth | 1.725 inch | |
Body Length | 1.393 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.19 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.67 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |