-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
DT1608C-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DT1608C-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5668
|
Newark | Automotive Housing, Plug, 18Pos, 13A, Product Range:Dt Series, Gender:Plug, No. Of Positions:18Positions, For Use With:Amp Dt Series Size 16 Contacts, Connector Body Material:Plastic Body, Ip Rating:Ip68, Voltage Rating:- Rohs Compliant: Yes |Deutsch Te Connectivity DT16-18SA-K004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$17.3300 / $19.6900 | Buy Now |
DISTI #
1734-DT16-18SA-K004-ND
|
DigiKey | PLG, 18P, BLK, E, A Min Qty: 1 Lead time: 16 Weeks Container: Box |
939 In Stock |
|
$11.5704 / $22.4600 | Buy Now |
DISTI #
38AH5668
|
Avnet Americas | Conn Sealed Housing Plug 18 POS ST Cable Mount - Bulk (Alt: 38AH5668) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 306 Partner Stock |
|
$18.1600 / $19.6900 | Buy Now |
DISTI #
571-DT16-18SA-K004
|
Mouser Electronics | Automotive Connectors DT PLUG ASM RoHS: Compliant | 636 |
|
$11.5800 / $22.0000 | Buy Now |
|
Future Electronics | DT Series 18 Positions 13 A Plug Automotive Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 1639Box |
|
$13.2500 / $13.9100 | Buy Now |
DISTI #
DCNDT16-18SA-K004
|
Heilind Electronics | DT16-18SA-K004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Automotive Connector Housing - Plug - 18 Ways - For Use With: AMP DT Series Size 16 Contacts - 14 to 20 AWG - Plastic Body - Black. RoHS: Compliant |
585 In Stock 500 On Order |
|
$12.0300 / $19.1200 | Buy Now |
DISTI #
82778974
|
Verical | Conn Housing PL 18 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2425 | Americas - 901 |
|
$22.0108 | Buy Now |
DISTI #
76089284
|
Verical | Conn Housing PL 18 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2219 | Americas - 567 |
|
$15.2000 / $22.4941 | Buy Now |
DISTI #
DT16-18SA-K004
|
TTI | Automotive Connectors DT PLUG ASM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2442 In Stock |
|
$11.6600 / $22.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT16-18SA-K004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT16-18SA-K004
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 0.826 inch | |
Body Depth | 1.725 inch | |
Body Length | 1.393 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.19 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 4.67 mm | |
Total Number of Contacts | 18 |