Part Details for DT150PW240D. by TDK-Lambda Corporation
Overview of DT150PW240D. by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT150PW240D.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5443
|
Newark | Power Supply, Ac-Dc, 150W, 24V, 6.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:150W, Output Voltage - Output 1:24V, Output Current - Output 1:6.25A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DT150PW240D. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$93.0500 / $109.6700 | Buy Now |