-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 16ft | |
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
7205L12PDG | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1645-ND
|
DigiKey | CONN HEADER VERT 12POS 4.44MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1295 In Stock |
|
$10.8927 / $17.5800 | Buy Now |
DISTI #
571-DT15-12PD-B016
|
Mouser Electronics | Automotive Connectors DT RECP ASM RoHS: Compliant | 497 |
|
$7.2300 / $10.9000 | Buy Now |
DISTI #
71443753
|
RS | Receptacle, Fully Shrouded, PCB Mount Header, Contacts 12, Brown, DT Series | TE Connectivity DT15-12PD-B016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0200 / $27.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$11.6200 | Buy Now |
|
Onlinecomponents.com | HDR, 12P, BRN, ST, ENH KEY, NI/CU, D RoHS: Compliant |
150 In Stock |
|
$11.3200 / $25.8500 | Buy Now |
DISTI #
66463112
|
Verical | Rectangular Connector RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 150 |
|
$15.6910 / $33.6050 | Buy Now |
DISTI #
DT15-12PD-B016
|
TTI | Automotive Connectors DT RECP ASM Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 2000 In Stock |
|
$10.5600 / $11.4300 | Buy Now |
DISTI #
DT15-12PD-B016
|
Avnet Abacus | (Alt: DT15-12PD-B016) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDR, 12P, BRN, ST, ENH KEY, NI/CU, D RoHS: Compliant |
150 In Stock |
|
$11.3200 / $25.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT15-12PD-B016
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT15-12PD-B016
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.331 inch | |
Body Length | 1.555 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | DT06-12SD | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 1.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |