-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT15-12PB by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS7812PB | Texas Instruments | Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1028-ND
|
DigiKey | CONN HEADER VERT 12POS 4.44MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
407 In Stock |
|
$9.9751 / $16.2400 | Buy Now |
DISTI #
571-DT15-12PB
|
Mouser Electronics | Automotive Connectors DT RECP ASM RoHS: Compliant | 492 |
|
$9.8700 / $16.1000 | Buy Now |
DISTI #
70979328
|
RS | Receptacle Housing, 12-Position, Male, 13A, IP68, Plastic, Black, DT Series | TE Connectivity DT15-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 87 |
|
$6.4000 | Buy Now |
|
Future Electronics | DEUTSCH 12 Positions 4.44 mm Pitch Dual Row Panel Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks Container: Tray |
516 Tray |
|
$11.1100 / $11.3400 | Buy Now |
DISTI #
DCNDT15-12PB
|
Heilind Electronics | REC, 12P, BLK, ST HD R, NI/SN, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDR, 12P, BLK, ST, NI/CU, B RoHS: Compliant |
90 In Stock |
|
$6.8500 / $22.2200 | Buy Now |
DISTI #
83692092
|
Verical | Conn Rectangular PIN 12 POS 4.45mm Solder ST Panel Mount Package RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2432 | Americas - 275 |
|
$14.8724 / $16.7068 | Buy Now |
DISTI #
65124246
|
Verical | Conn Rectangular PIN 12 POS 4.45mm Solder ST Panel Mount Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2247 | Americas - 87 |
|
$13.6760 / $28.8860 | Buy Now |
DISTI #
DT15-12PB
|
TTI | Automotive Connectors DT RECP ASM Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 400 In Stock |
|
$6.8900 / $7.0300 | Buy Now |
DISTI #
DCNDT15-12PB
|
Interstate Connecting Components | REC, 12P, BLK, ST HD R, NI/SN, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT15-12PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT15-12PB
TE Connectivity
DT RECP ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 2.331 inch | |
Body Depth | 1.186 inch | |
Body Length | 1.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 1.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |