Part Details for DT14EH-L0 by Panduit Corp
Overview of DT14EH-L0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT14EH-L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7829
|
Newark | Cable Tie, 48L (1219Mm), Extra-Heavy, A |Panduit DT14EH-L0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $20.4700 | Buy Now |
DISTI #
298-21168-ND
|
DigiKey | CBL TIE LOCKING BLACK 250LBS 4' Min Qty: 50 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$14.4184 / $17.3020 | Buy Now |
DISTI #
DT14EH-L0
|
Avnet Americas | Cable Accessories Tie Acetal Black - Bag (Alt: DT14EH-L0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$11.1350 | Buy Now |
DISTI #
644-DT14EH-L0
|
Mouser Electronics | Cable Ties Cable Tie 48L (1219mm) Extra-Heavy RoHS: Compliant | 6 |
|
$14.8900 / $18.3900 | Buy Now |
DISTI #
71405652
|
RS | Dura-Ty Cable Tie, 48"L (1219mm), Extra-Heavy, Acetal, Black | Panduit DT14EH-L0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9200 / $17.3000 | RFQ |
DISTI #
PANDT14EH-L0
|
Heilind Electronics | CABLE TIE, 48L 1219MM, EXTRA- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Panduit® Dura-Ty® Cable Ties are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Plus, the head and strapping are included for quick and easy installation. Extra-heavy cross section, 48.0"L (1220mm), Tensile Strength: 1112, Bundles up to 14.0" (355mm), Black, 50pc. RoHS: Compliant |
44 In Stock |
|
$14.6900 / $18.6600 | Buy Now |
DISTI #
000000000002369941
|
Sager | Cable Ties Cable Tie 48L (1219mm) Extra-Heavy Min Qty: 50 | 0 |
|
$11.6100 / $12.2000 | Buy Now |
|
Master Electronics | Panduit® Dura-Ty® Cable Ties are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Plus, the head and strapping are included for quick and easy installation. Extra-heavy cross section, 48.0"L (1220mm), Tensile Strength: 1112, Bundles up to 14.0" (355mm), Black, 50pc. RoHS: Compliant |
44 In Stock |
|
$14.6900 / $18.6600 | Buy Now |
DISTI #
10015573
|
TestEquity LLC | Panduit DT14EH-L0 Cable Tie, Dura-Ty, Acetal, Stainless Steel Locking Barbs, 48"L, Black, 50Pcs | 0 |
|
$754.9400 | Buy Now |
Part Details for DT14EH-L0
DT14EH-L0 CAD Models
DT14EH-L0 Part Data Attributes:
|
DT14EH-L0
Panduit Corp
Buy Now
|
Compare Parts:
DT14EH-L0
Panduit Corp
|
Samacsys Manufacturer | Panduit |