-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8972
|
Newark | Esd Prot Diode, 5V, Sot-26, 6Pins Rohs Compliant: Yes |Diodes Inc. DT1446-04SO-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$0.1070 | Buy Now |
DISTI #
31-DT1446-04SO-7CT-ND
|
DigiKey | TVS DIODE 5VWM 8.5VC SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4930 In Stock |
|
$0.1181 / $0.4200 | Buy Now |
DISTI #
DT1446-04SO-7
|
Avnet Americas | ESD Suppressor Diode Arrays ±19KV 6-Pin SOT-26 T/R - Tape and Reel (Alt: DT1446-04SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 408000 Factory Stock |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
621-DT1446-04SO-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr RoHS: Compliant | 61715 |
|
$0.1150 / $0.4200 | Buy Now |
|
Future Electronics | TVS Diode Arrays 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0898 / $0.0983 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2370 |
|
$0.1125 / $0.5625 | Buy Now |
|
Quest Components | 1896 |
|
$0.1500 / $0.7500 | Buy Now | |
DISTI #
DT1446-04SO-7
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.1220 / $0.4690 | RFQ |
DISTI #
DT1446-04SO-7
|
Avnet Silica | ESD Suppressor Diode Arrays �19KV 6-Pin SOT-26 T/R (Alt: DT1446-04SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
|
New Advantage Corporation | SOT26/4 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1493 / $0.1613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT1446-04SO-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DT1446-04SO-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DT1446-04SO-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT1446-04SO-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE1805C4C6_R2_00001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | DT1446-04SO-7 vs PE1805C4C6_R2_00001 |