-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT13-4P by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8347
|
Newark | Hdr, 4P, Gry, Ra, Ni/Cu |Deutsch Te Connectivity DT13-4P RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $12.3400 | Buy Now |
DISTI #
1734-1024-ND
|
DigiKey | CONN HEADER R/A 4POS 4.44MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$7.4618 / $12.1600 | Buy Now |
DISTI #
571-DT13-4P
|
Mouser Electronics | Automotive Connectors 4P DT RECP ASM 90 DEG. HEADER RoHS: Compliant | 93 |
|
$6.7400 / $9.3600 | Buy Now |
DISTI #
70696151
|
RS | DT13 Series 4.44mm Pitch 4 Way 2 Row Right Angle PCB Header Solder Termination | TE Connectivity DT1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 90 |
|
$5.8100 | Buy Now |
|
Future Electronics | DEUTSCH DT Series 4 Position Dual Row 4.44 mm Panel Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks Container: Box |
1260 Box |
|
$5.5500 / $5.6500 | Buy Now |
|
Onlinecomponents.com | DT Receptacle Assembly Rectangular RoHS: Compliant |
80 In Stock |
|
$7.4400 / $11.6900 | Buy Now |
|
Quest Components | CONNECTOR | 1 |
|
$11.7000 | Buy Now |
DISTI #
DT13-4P
|
TTI | Automotive Connectors 4P DT RECP ASM 90 DEG. HEADER Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 816 In Stock |
|
$5.7400 / $6.5000 | Buy Now |
DISTI #
DT13-4P
|
Avnet Abacus | (Alt: DT13-4P) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DT13-4P
|
Avnet Abacus | (Alt: DT13-4P) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy