-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, BOOT, PVC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT12P-BT-ND
|
DigiKey | BOOT, 12P, REC, ST, GRY Min Qty: 1 Lead time: 16 Weeks Container: Box |
229 In Stock |
|
$1.2662 / $2.4400 | Buy Now |
DISTI #
571-DT12P-BT
|
Mouser Electronics | Automotive Connectors DT BT 12 WY RC RoHS: Compliant | 1378 |
|
$1.2600 / $2.4100 | Buy Now |
|
Future Electronics | DT Series 12 Position Receptacle Connector Gray PVC Boot RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 350 Lead time: 22 Weeks Container: Bulk | 835Bulk |
|
$0.7900 / $0.8250 | Buy Now |
DISTI #
DCNDT12P-BT
|
Heilind Electronics | DT12P-BT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BOOT, 12P, REC, ST, GRY RoHS: Compliant |
53 In Stock |
|
$1.2000 / $2.0100 | Buy Now |
DISTI #
77321570
|
Verical | DT Series Boot Receptacle 12 Pin Min Qty: 50 Package Multiple: 1 | Americas - 119 |
|
$1.9545 | Buy Now |
DISTI #
63442438
|
Verical | DT Series Boot Receptacle 12 Pin Min Qty: 25 Package Multiple: 25 Date Code: 1404 | Americas - 50 |
|
$1.7030 / $2.6130 | Buy Now |
DISTI #
DT12P-BT
|
TTI | Automotive Connectors DT BT 12 WY RC Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 614 In Stock |
|
$1.3600 / $2.4000 | Buy Now |
DISTI #
DT12PBT-TEC
|
TME | DT12P-BT Min Qty: 24 | 119 |
|
$1.7501 / $1.7530 | Buy Now |
DISTI #
DCNDT12P-BT
|
Interstate Connecting Components | DT12P-BT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT12P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT12P-BT
TE Connectivity
CONNECTOR ACCESSORY, BOOT, PVC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Used With | DT SERIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |