Part Details for DT12J3GS215QA7 by C&K
Overview of DT12J3GS215QA7 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DT12J3GS215QA7
DT12J3GS215QA7 CAD Models
DT12J3GS215QA7 Part Data Attributes
|
DT12J3GS215QA7
C&K
Buy Now
Datasheet
|
Compare Parts:
DT12J3GS215QA7
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ILLUMINATED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN LAMP | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for DT12J3GS215QA7
This table gives cross-reference parts and alternative options found for DT12J3GS215QA7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT12J3GS215QA7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT12J3GS215QA7 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Illuminated Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | DT12J3GS215QA7 vs DT12J3GS215QA7 |