Part Details for DT10D1215A by Eltek
Overview of DT10D1215A by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT10D1215A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DT10D1215A
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V -0.333A/0.333A 10W 5-Pin DIP (Alt: DT10D1215A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DT10D1215A
|
Avnet Abacus | Module DC-DC 2-OUT -15V/15V -0.333A/0.333A 10W 5-Pin DIP (Alt: DT10D1215A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |