Part Details for DT070DTFT-IPS-PTS by Displaytech Ltd
Overview of DT070DTFT-IPS-PTS by Displaytech Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
R5F51406ADFK#50 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption | |
R5F51406AGFM#30 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption |
Price & Stock for DT070DTFT-IPS-PTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1756-DT070DTFT-IPS-PTS-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.7223 | Buy Now |
DISTI #
758-DT070DTFTIPSPTS
|
Mouser Electronics | TFT Displays & Accessories 7 in TFT LCD Capacitive Touch RoHS: Compliant | 45 |
|
$96.2300 / $100.0000 | Buy Now |
DISTI #
DT070DTFT-IPS-PTS
|
TME | Display: TFT, 7", 1024x600, Illumin: LED, Dim: 164.9x100x4.67mm Min Qty: 1 | 5 |
|
$78.1000 / $79.3000 | Buy Now |
|
GLYN GmbH & Co. KG | TFT 7,0" WVGA IPS PCAP | 2 |
|
RFQ |