-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-4S-P012 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 12ft | |
10114976-P012502LF | Amphenol Communications Solutions | Mini-SAS Connectors, Input Output Connectors, 26 Position, 8 Signal Pairs, Universal Keying. | |
103P012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Plug, 12P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1442-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11493 In Stock |
|
$1.0783 / $1.7000 | Buy Now |
DISTI #
571-DT06-4S-P012
|
Mouser Electronics | Automotive Connectors 4 WAY DTM BLACK PLUG RoHS: Compliant | 3813 |
|
$1.0700 / $1.7000 | Buy Now |
DISTI #
71443717
|
RS | Plug, Housing for Female Terminals, Contacts 4, Black, PA GF, DT Series | TE Connectivity DT06-4S-P0... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.8400 | RFQ |
|
Future Electronics | DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1 Lead time: 4 Weeks Container: Bag |
0 Bag |
|
$1.0400 / $1.1100 | Buy Now |
DISTI #
DCNDT06-4S-P012
|
Heilind Electronics | ST PLUG ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 4P, BLK, N, SEAL RET RoHS: Compliant |
4605 In Stock |
|
$1.0900 / $2.5500 | Buy Now |
DISTI #
84436055
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 4565 |
|
$1.3300 / $2.2000 | Buy Now |
DISTI #
79361678
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2402 | Americas - 40 |
|
$1.7290 / $3.3150 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 33 |
|
$2.1900 / $3.5040 | Buy Now |
DISTI #
DT06-4S-P012
|
TTI | Automotive Connectors 4 WAY DTM BLACK PLUG Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 18730 In Stock |
|
$1.0200 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-4S-P012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-4S-P012
TE Connectivity
DT PLUG ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.716 inch | |
Body Depth | 0.724 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |