-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK6CE15625DDLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105 | |
LMK6CE15625DDLFT | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT06-4S-CE15-ND
|
DigiKey | PLG, 4P, BLK, E, SEAL RET, DOVET Min Qty: 1 Lead time: 15 Weeks Container: Box |
998 In Stock |
|
$3.1532 / $5.8000 | Buy Now |
DISTI #
571-DT06-4S-CE15
|
Mouser Electronics | Automotive Connectors PLG,4P,BLK,E,SEALRET DOVETAIL CAP RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
DISTI #
71443709
|
RS | Plug, Housing for Female Terminals, Contacts 4, Black, PA GF, DT Series | TE Connectivity DT06-4S-CE15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 / $8.5300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$3.3700 | Buy Now |
|
Onlinecomponents.com | PLG, 4P, BLK, E, SEAL RET, DOVETAIL CAP RoHS: Compliant | 0 |
|
$3.2700 / $9.3300 | Buy Now |
DISTI #
DT06-4S-CE15
|
Avnet Abacus | (Alt: DT06-4S-CE15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 4P, BLK, E, SEAL RET, DOVETAIL CAP RoHS: Compliant | 0 |
|
$3.2700 / $9.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-4S-CE15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-4S-CE15
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.825 inch | |
Body Depth | 0.88 inch | |
Body Length | 1.278 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |