-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-4S-CE01 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK6CE012288CDLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105 | |
LMK6CE012288CDLFT | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1435-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4058 / $2.7100 | Buy Now |
DISTI #
571-DT06-4S-CE01
|
Mouser Electronics | Automotive Connectors 4P PLUG, CE01 MOD RoHS: Compliant | 0 |
|
$1.4600 / $3.0200 | Order Now |
DISTI #
71443703
|
RS | Plug, Housing for Female Terminals, Contacts 4, Gray, PA GF, DT Series | TE Connectivity DT06-4S-CE0... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 33 |
|
$2.4200 / $3.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 2 Weeks Container: Box |
0 Box |
|
$1.0600 | Buy Now |
DISTI #
DCNDT06-4S-CE01
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 4P, GRY, E, CAP RoHS: Compliant |
71 In Stock 1000 On Order |
|
$1.4300 / $3.0600 | Buy Now |
DISTI #
70355456
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2335 | Americas - 70 |
|
$2.2230 / $3.9780 | Buy Now |
DISTI #
DT06-4S-CE01
|
TTI | Automotive Connectors 4P PLUG, CE01 MOD Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.8100 / $3.1400 | Buy Now |
DISTI #
DCNDT06-4S-CE01
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | PLG, 4P, GRY, E, CAP RoHS: Compliant |
71 In Stock 1000 On Order |
|
$1.4300 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-4S-CE01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-4S-CE01
TE Connectivity
DT PLUG ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.82 inch | |
Body Depth | 0.771 inch | |
Body Length | 1.278 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |