Part Details for DT06-2S by TE Connectivity
Overview of DT06-2S by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT06-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9347
|
Newark | Plug Housing, 2Pos, Pa Gf, Grey, Product Range:Dt Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Dt Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT06-2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74136 |
|
$1.1600 / $1.2800 | Buy Now |
DISTI #
43AJ8334
|
Newark | Dt Plug Asm/Te Connectivity/Deutsch |Deutsch Te Connectivity DT06-2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
1734-1008-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
16443 In Stock |
|
$0.5867 / $1.2800 | Buy Now |
DISTI #
DT06-2S
|
Avnet Americas | Automotive Connector Housing, IP68, DT Series, Plug, 2 Ways, DT Series Socket Contacts - Bulk (Alt: DT06-2S) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
17AC9347
|
Avnet Americas | Automotive Connector Housing, IP68, DT Series, Plug, 2 Ways, DT Series Socket Contacts - Bulk (Alt: 17AC9347) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 17019 Partner Stock |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
571-DT06-2S
|
Mouser Electronics | Automotive Connectors PLG, 2P, GRY, N RoHS: Compliant | 0 |
|
$0.5870 / $1.1100 | Order Now |
|
Future Electronics | DT Series 2 Position Single Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 12076Bag |
|
$0.3650 / $0.4450 | Buy Now |
|
Bisco Industries | 1440 |
|
Buy Now | ||
DISTI #
DCNDT06-2S
|
Heilind Electronics | DT PLUG ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 1 Row - Latch Lock - Crimp Termination - Free Hanging (In-Line) - Gray. |
4981 In Stock 35017 On Order |
|
$0.5880 / $1.0730 | Buy Now |