Part Details for DT06-2S-TE81 by TE Connectivity
Overview of DT06-2S-TE81 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DT06-2S-TE81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT06-2S-TE81-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 24 Weeks Container: Bag |
8287 In Stock |
|
$1.1419 / $1.7500 | Buy Now |
DISTI #
2-2303815-1
|
TTI | Automotive Connectors ANVIL SNAPXCAP Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$1.1300 | Buy Now |
Part Details for DT06-2S-TE81
DT06-2S-TE81 CAD Models
DT06-2S-TE81 Part Data Attributes
|
DT06-2S-TE81
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-2S-TE81
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.683 inch | |
Body Depth | 0.621 inch | |
Body Length | 1.661 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |