-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-2S-EP06 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5650
|
Newark | Automotive Housing, Plug, 2Pos, 13A, Product Range:Dt Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amp Dt Series Size 16 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DT06-2S-EP06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 888 |
|
$1.6800 / $1.9800 | Buy Now |
DISTI #
1734-1419-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4900 In Stock |
|
$0.7916 / $1.6000 | Buy Now |
DISTI #
571-DT06-2S-EP06
|
Mouser Electronics | Automotive Connectors 2 WAY DT PLUG W/ END CAP BLACK RoHS: Compliant | 5361 |
|
$0.7910 / $1.4000 | Buy Now |
DISTI #
71443679
|
RS | Plug, Housing for Female Terminals, Contacts 2, Black, PA GF, DT Series | TE Connectivity DT06-2S-EP06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 433 |
|
$1.6700 / $1.9700 | Buy Now |
|
Future Electronics | DT Series 2 Position Single Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Bag |
850 Bag |
|
$0.5600 / $0.6350 | Buy Now |
DISTI #
DCNDT06-2S-EP06
|
Heilind Electronics | DT06-2S-EP06 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 2P, BLK, N, SEAL RET, CAP RoHS: Compliant |
4566 In Stock |
|
$0.8180 / $1.5600 | Buy Now |
DISTI #
77258198
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2303 | Americas - 4560 |
|
$1.8943 / $3.1456 | Buy Now |
DISTI #
DT06-2S-EP06
|
TTI | Automotive Connectors 2 WAY DT PLUG W/ END CAP BLACK Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 8778 In Stock |
|
$0.8800 / $1.1300 | Buy Now |
DISTI #
DCNDT06-2S-EP06
|
Interstate Connecting Components | DT06-2S-EP06 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-2S-EP06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-2S-EP06
TE Connectivity
DT PLUG ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.591 inch | |
Body Depth | 0.621 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |