-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-2S-E008 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 8ft | |
10106130-E008001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 32S+14HP STB, Vertical, Receptacle. | |
10106124-E008001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 32S+14HP STB, Right Angle, Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9668
|
Newark | Housing, Plug, 2Pos, 5.46Mm, Product Range:Dt Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:5.46Mm, For Use With:Deutsch Socket Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Deutsch Te Connectivity DT06-2S-E008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3720 |
|
$1.3000 / $2.0400 | Buy Now |
DISTI #
88X1459
|
Newark | Housing, Plug, 2Pos, 5.46Mm, Product Range:Dt Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Deutsch Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V, Current Rating:13Arohs Compliant: Yes |Deutsch Te Connectivity DT06-2S-E008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.8170 | Buy Now |
DISTI #
1734-1418-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
25511 In Stock |
|
$0.9282 / $1.8500 | Buy Now |
DISTI #
88X1459
|
Avnet Americas | Connector Discrete Housing Receptacle 2 Position 5.46mm Straight Gray - Bulk (Alt: 88X1459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8300 / $3.9000 | Buy Now |
DISTI #
571-DT06-2S-E008
|
Mouser Electronics | Automotive Connectors DT PLUG 2#16 SKT RoHS: Compliant | 10003 |
|
$0.8960 / $1.7500 | Buy Now |
|
Future Electronics | DT Series Contact Size 16 2 Way Gray Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bag |
3774 Bag |
|
$0.8900 / $1.0200 | Buy Now |
DISTI #
DCNDT06-2S-E008
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 2P, GRY, N, XCAP RoHS: Compliant |
6336 In Stock |
|
$0.7860 / $1.4740 | Buy Now |
DISTI #
82118644
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2240 | Americas - 6330 |
|
$1.1284 / $1.9110 | Buy Now |
DISTI #
DT06-2S-E008
|
TTI | Automotive Connectors DT PLUG 2#16 SKT Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 36653 In Stock |
|
$0.8000 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-2S-E008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-2S-E008
TE Connectivity
DT PLUG ASM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 0.591 inch | |
Body Depth | 0.621 inch | |
Body Length | 1.611 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT06-2S-E008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT06-2S-E008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-2600023-2 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-E008 vs 3-2600023-2 |
2-2600023-8 | TE Connectivity | $1.0640 | Combination Line Connector, Plug | DT06-2S-E008 vs 2-2600023-8 |
2-2600023-9 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-E008 vs 2-2600023-9 |
2-2600023-3 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-E008 vs 2-2600023-3 |
934451501 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-E008 vs 934451501 |
3-2600023-6 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-E008 vs 3-2600023-6 |
2-2600023-5 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-E008 vs 2-2600023-5 |
2-2600023-4 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-E008 vs 2-2600023-4 |
2-2600023-2 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-E008 vs 2-2600023-2 |
2-2600023-6 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-E008 vs 2-2600023-6 |