-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-2S-CE04 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU1CE04DWS-00#W0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJU1CE04DWA-00#W0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJU1CE04DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1412-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1606 In Stock |
|
$0.9282 / $1.8500 | Buy Now |
DISTI #
571-DT06-2S-CE04
|
Mouser Electronics | Automotive Connectors 2P DT PLUG, E SEAL SHRNK BT ADAPTER RoHS: Compliant | 2780 |
|
$0.9280 / $1.8500 | Buy Now |
DISTI #
71443672
|
RS | Plug, Housing for Female Terminals, Contacts 2, Gray, PA GF, DT Series | TE Connectivity DT06-2S-CE04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.2900 | RFQ |
|
Future Electronics | PLG 2P GRY E XCAP RoHS: Not Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 2 Weeks Container: Box |
0 Box |
|
$0.8400 | Buy Now |
DISTI #
DCNDT06-2S-CE04
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 2P, GRY, E, XCAP RoHS: Compliant |
1630 In Stock |
|
$0.9490 / $1.7550 | Buy Now |
DISTI #
84346602
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Package Automotive RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2425 | Americas - 1630 |
|
$1.2471 / $2.0706 | Buy Now |
DISTI #
DT06-2S-CE04
|
TTI | Automotive Connectors 2P DT PLUG, E SEAL SHRNK BT ADAPTER Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 2688 In Stock |
|
$0.8500 / $1.6600 | Buy Now |
DISTI #
DT06-2S-CE04
|
TME | Connector: wire-wire, plug, female, DT, for cable, PIN: 2, grey Min Qty: 20 | 0 |
|
$2.4500 / $3.1500 | RFQ |
DISTI #
DCNDT06-2S-CE04
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-2S-CE04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-2S-CE04
TE Connectivity
DT PLUG ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.591 inch | |
Body Depth | 0.621 inch | |
Body Length | 1.611 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT06-2S-CE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT06-2S-CE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-2600023-2 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-CE04 vs 3-2600023-2 |
2-2600023-8 | TE Connectivity | $1.0640 | Combination Line Connector, Plug | DT06-2S-CE04 vs 2-2600023-8 |
2-2600023-9 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-CE04 vs 2-2600023-9 |
2-2600023-3 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-CE04 vs 2-2600023-3 |
934451501 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-CE04 vs 934451501 |
3-2600023-6 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-CE04 vs 3-2600023-6 |
2-2600023-5 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-CE04 vs 2-2600023-5 |
2-2600023-4 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-CE04 vs 2-2600023-4 |
2-2600023-2 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-CE04 vs 2-2600023-2 |
2-2600023-6 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-2S-CE04 vs 2-2600023-6 |